Manufacturer Part #
MXHV9910BETR
MXHV9910 8 to 450 Vin SMT Off-Line High Brightness LED Driver - SOIC-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Littelfuse MXHV9910BETR - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 8V to 450V |
| Switching Frequency-Max: | 77kHz |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
2,000+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount