text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9633DP1,118

PCA9633 Series 25 mA 5.5 V 1 MHz SMT 8-bit I2C-Bus LED Driver - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2523
Product Specification Section
NXP PCA9633DP1,118 - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 2.3V to 5.5V
Supply Current: 2.5mA
Output Current per Channel: 25mA
Output Voltage: 5.5V
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 99.6%
Operating Temp Range: -40°C to +85°C
Height - Max: 0.95mm
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The PCA9633 is an I2C-bus controlled 4-bit LED driver optimized for Red/Green/Blue/Amber (RGBA) color mixing applications. Each LED output has its own 8-bit resolution (256 steps) fixed frequency Individual PWM controller that operates at 97 kHz with a duty cycle that is adjustable from 0 % to 99.6 % to allow the LED to be set to a specific brightness value. A fifth 8-bit resolution (256 steps) Group PWM controller has both a fixed frequency of 190 Hz and an adjustable frequency between 24 Hz to once every 10.73 seconds with a duty cycle that is adjustable from 0 % to 99.6 % that is used to either dim or blink all LEDs with the same value.

Features:

  • Software Reset feature (SWRST Call) allows the device to be reset through the I2C-bus
  • 25 MHz internal oscillator requires no external components
  • Internal power-on reset
  • Noise filter on SDA/SCL inputs
  • Edge rate control on outputs
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5.5 V tolerant inputs
  • -40 °C to +85 °C operation

Applications:

  • RGB or RGBA LED drivers
  • LED status information
  • LED displays
  • LCD backlights
  • Keypad backlights for cellular phones or handheld devices

 

 

Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.52
USD
Quantity
Unit Price
1
$1.52
15
$1.38
75
$1.30
250
$1.24
1,250+
$1.16