Manufacturer Part #
STP08DP05MTR
STP08DP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP08DP05MTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STP08DP05MTR - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Output Current per Channel: | 100mA |
| Output Voltage: | 20V |
| Switching Frequency-Max: | 30MHz |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The STP08DP05MTR is a monolithic, low voltage, low current power 8-bit shift register, designed for LED panel displays. It contains a 8-bit serial-in, parallel-out shift register that feeds a 8-bit D-type storage register.
In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output.
Features:
- Low voltage power supply down to 3 V
- 8 constant current output channels
- Adjustable output current through external resistor
- Short and open output error detection
- Serial data IN/parallel data OUT
- 3.3 V micro driver-able
- Output current: 5-100 mA
- 30 MHz clock frequency
- Available in high thermal efficiency TSSOP exposed pad
- ESD protection 2.5 kV HBM, 200 V MM
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
12,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount