text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16DP05TTR

STP16DP05 Series 100mA 30 MHz 16-Bit Constant Current LED Sink Driver - TSSOP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP16DP05TTR - Technical Attributes
Attributes Table
Supply Voltage: 3.3V to 5V
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section