text.skipToContent text.skipToNavigation

Manufacturer Part #

TLD5045EJXUMA1

TLD5045 - 5 V to 40 V LED Lighting Drivers SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLD5045EJXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5V to 40V
Output Current per Channel: 700mA
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section