
Manufacturer Part #
ZXSC380FHTA
ZXSC380 Series 18 mA 160 kHz Single or Multi Cell LED Driver Solution - SOT-23-3
Product Specification Section
Diodes Incorporated ZXSC380FHTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Diodes Incorporated ZXSC380FHTA - Technical Attributes
Attributes Table
Supply Voltage: | 0.8V to 6V |
Output Current per Channel: | 18mA |
Output Voltage: | 20V |
Switching Frequency-Max: | 160kHz |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount