Manufacturer Part #
1ED3124MU12FXUMA1
1ED31xx Series 14 A 3000Vrms Single Channel Isolated Gate Driver IC - PG-DSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:PG-DSO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 1ED3124MU12FXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| Output Current: | 6A |
| Peak Output Current: | 14A |
| Supply Voltage-Max: | 35V |
| Rise Time: | 30ns |
| Fall Time: | 30ns |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | PG-DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
2,500+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount