text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDN7550BXTSA1

1EDN7550 Series 4 A 8 A 20 V 6.5 ns High-Side Gate Driver IC SOT-23-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2508
Product Specification Section
Infineon 1EDN7550BXTSA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 8A
Peak Output Current: 4A
Supply Voltage-Max: 20V
Quiescent Current: 1.06mA
Turn-off Delay Time: 55ns
Turn-on Delay Time: 55ns
Rise Time: 6.5ns
Fall Time: 4.5ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285