text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED3146MC12LXUMA1

EiceDRIVER Series 16.5 V 6.5 A Isolated Dual Channel Gate Driver - PG-DSO-14-71

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Infineon 2ED3146MC12LXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
On-state Resistance-Max: 2.2Ω
Peak Output Current: 6.5A
Supply Voltage-Max: 16.5V
Rated Power Dissipation: 0.9W
Quiescent Current: 1.67mA
Turn-off Delay Time: 39ns
Turn-on Delay Time: 39ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  PG-DSO-14-71
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
Germany:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.07
USD
Quantity
Unit Price
1
$1.07
10
$1.01
50
$0.965
200
$0.93
750+
$0.885
Product Variant Information section