text.skipToContent text.skipToNavigation

Manufacturer Part #

BD2310G-TR

IGBT & FET Gate Drivers

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD2310G-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 4A
Supply Voltage-Max: 18V
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000+
$0.52
Product Variant Information section