text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3410GXUMA1

BTS3410G Series 42 V 200 mOhm 1.3 A SMT Smart Low Side Power Switch - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS3410GXUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
On-state Resistance-Max: 200mΩ
Output Current: 1.3A
Peak Output Current: 7.5A
Rated Power Dissipation: 800mW
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500+
$0.81
Product Variant Information section