Manufacturer Part #
EL7457CSZ-T7
EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas EL7457CSZ-T7 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Quad |
| Peak Output Current: | 2A |
| Supply Voltage-Max: | 18V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The EL7457CSZ-T7 is a high speed, non-inverting, quad CMOS driver, available in 16 pin SOIC package.
This device is capable of running at clock rates up to 40 MHz and features 2 A peak drive capability and a nominal on-resistance of just 3 Ω and is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications.
Features:
- Clocking speeds up to 40MHz
- 4 channels
- 12 ns tR/tF at 1000 pF CLOAD
- 1 ns rise and fall time match
- 1.5 ns prop delay match
- Low quiescent current - <1 mA
- Fast output enable function - 12 ns
- Wide output voltage range
- 8 V ≥ VL ≥ -5 V
- -2 V ≤ VH ≤ 16.5 V
- 2 A peak drive
- 3 Ω on resistance
- Input level shifters
- TTL/CMOS input-compatible
- Pb-free (RoHS compliant)
Applications:
- CCD drivers
- Digital cameras
- Pin drivers
- Clock/line drivers
- Ultrasound transducer drivers
- Ultrasonic and RF generators
- Level shifting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount