text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3100TSX

SINGLE 2-A HIGH-SPEED, LOW-SIDE GATE DRIVER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3100TSX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The FAN3100TSX is a FAN3100 Series Single 18 V 2 A High Speed Low-Side Gate Driver - SOT-23 package .

The FAN3100 2A gate driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL (FAN3100T) or CMOS (FAN3100C) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The FAN3100 delivers fast MOSFET switching performance, which helps maximize efficiency in high-frequency power converter designs.

Product Features:

  • 3A Peak Sink/Source at VDD = 12V
  • 4.5 to 18V Operating Range
  • 2.5A Sink / 1.8A Source at VOUT = 6V
  • Dual-Logic Inputs Allow Configuration as Non-Inverting or Inverting with Enable Function
  • Internal Resistors Turn Driver Off If No Inputs
  • 13ns Typical Rise Time and 9ns Typical Fall-Time with 1nF Load
  • Choice of TTL or CMOS Input Thresholds
  • MillerDrive™ Technology
  • Typical Propagation Delay Time Under 20ns with Input Falling or Rising
  • 6-Lead 2x2mm MLP or 5-Pin SOT23 Packages
  • Rated from –40°C to 125°C Ambient
Pricing Section
Global Stock:
0
Germany:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
12,000
$0.36
15,000+
$0.355
Product Variant Information section