Manufacturer Part #
FAN3122CMX
FAN3122 Series Single 18 V 10.6 A Surface Mount Low Side Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FAN3122CMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN3122CMX - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Current: | 7.1A |
| Peak Output Current: | 10.6A |
| Supply Voltage-Max: | 18V |
| Rated Power Dissipation: | 0.792W |
| Rise Time: | 29ns |
| Fall Time: | 27ns |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.935
5,000
$0.92
7,500+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount