Manufacturer Part #
FGD3040G2-F085
Ecospark 2 300Mj 400 V N-Channel Ignition IGBT Surface Mount IGBT - TO-252AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FGD3040G2-F085 - Technical Attributes
Attributes Table
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500
$0.70
5,000
$0.69
7,500
$0.685
10,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount