text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP2100EIBZ

HIP2100 Series 100V/2A Peak, Low Cost, High FreqHalf Bridge Driver-SOIC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIP2100EIBZ - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 14V
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
980
Total
$5,076.40
USD
Quantity
Unit Price
980+
$2.59
Product Variant Information section