text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP2101EIBZ

HIP2101 Series 14 V 2 A Low Cost High Frequency Half Bridge Driver - SOIC-8EP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIP2101EIBZ - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 14V
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$2,538.20
USD
Quantity
Unit Price
10
$2.77
30
$2.73
100
$2.69
250
$2.66
750+
$2.59
Product Variant Information section