text.skipToContent text.skipToNavigation

Référence fabricant

HIP4086ABZT

PB-FREE TAPE AND REEL VERSION OF HIP4086AB

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas HIP4086ABZT - Caractéristiques techniques
Attributes Table
Configuration: 3 Phase Bridge
No of Outputs: Dual
Peak Output Current: 1.25A
Supply Voltage-Max: 16V
Style d'emballage :  SOIC-24
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HIP4086ABZT is a 3-phase N-channel MOSFET driver, available in 24 pin SOIC package.

This device have a wide range of programmable dead times (0.5 ms to 4.5 ms) which makes them very suitable for the low frequencies (up to 100 kHz) typically used for motor drives.

Features:

  • Independently drives 6 N-Channel MOSFETs in three phase bridge configuration
  • Bootstrap supply max voltage up to 95VDC with bias supply from 7 V to 15 V
  • 1.25 A peak turn-off current
  • User programmable dead time (0.5 μs to 4.5 μs)
  • Bootstrap and optional charge pump maintain the high-side driver bias voltage.
  • Programmable bootstrap refresh time
  • Drives 1000 pF load with typical rise time of 20ns and Fall Time of 10ns
  • Programmable undervoltage set point

Applications:

  • Brushless Motors (BLDC)
  • 3-phase AC motors
  • Switched reluctance motor drives
  • Battery powered vehicles
  • Battery powered tools
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 300,00 $
USD
Quantité
Prix unitaire
1 000+
$4.30
Product Variant Information section