text.skipToContent text.skipToNavigation

Manufacturer Part #

IR11682STRPBF

IR1168S Series 18 V 4 A Surface Mount Dual Smart Rectifier Driver IC - SOIC-8N

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR11682STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 18V
Rated Power Dissipation: 970mW
Quiescent Current: 2.6mA
Turn-off Delay Time: 80ns
Turn-on Delay Time: 100ns
Rise Time: 80ns
Fall Time: 25ns
Operating Temp Range: -25°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Unit Price
2,500+
$1.06
Product Variant Information section