text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2109STRPBF

IR2109S Series Dual 20 V Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2109STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 350mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 1.6mA
Turn-off Delay Time: 280ns
Turn-on Delay Time: 950ns
Rise Time: 220ns
Fall Time: 80ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,275.00
USD
Quantity
Unit Price
2,500
$0.51
5,000
$0.505
7,500+
$0.50
Product Variant Information section