text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2125STRPBF

IR2125 Series 500 V 1.6 A 18 V Supply Single High Or Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2125STRPBF - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 1.6A
Supply Voltage-Max: 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Unit Price
1,000
$1.55
2,000
$1.54
3,000
$1.53
5,000+
$1.51
Product Variant Information section