Manufacturer Part #
IR2130STRPBF
IR2130 Series 20 V Triple Output 3 Phase Bridge Driver - SOIC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Infineon IR2130STRPBF - Technical Attributes
Attributes Table
| Configuration: | 3 Phase Bridge |
| No of Outputs: | Six |
| Peak Output Current: | 500mA |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The IR2130STRPBF is a 3 phase bridge driver with three independent high and low side referenced output channels and a typical dead time of 2.5 µs. Available in surface mount SOIC-28 package.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for all channels
- Over-current shutdown turns off all six drivers
- Independent half-bridge drivers
- Matched propagation delay for all channels
- 2.5V logic compatible
- Outputs out of phase with inputs
- Cross-conduction prevention logic
- Also available LEAD-FREE
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$1.65
2,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount