text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2184STRPBF

IR2184S Series Dual 20 V 1.9 A Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2184STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 1.6mA
Turn-off Delay Time: 270ns
Turn-on Delay Time: 680ns
Rise Time: 40ns
Fall Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,087.50
USD
Quantity
Unit Price
2,500+
$0.835
Product Variant Information section