Manufacturer Part #
IR2233JTRPBF
10 to 20 V 500mA Surface Mount 3-Phase N-Channel MOSFET - PLCC-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:PLCC-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Infineon IR2233JTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR2233JTRPBF - Technical Attributes
Attributes Table
| Configuration: | 3 Phase Bridge |
| No of Outputs: | Six |
| Peak Output Current: | 500mA |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 2W |
| Quiescent Current: | 4mA |
| Turn-off Delay Time: | 700ns |
| Turn-on Delay Time: | 750ns |
| Rise Time: | 90ns |
| Fall Time: | 40ns |
| Package Style: | PLCC-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
Germany:
500
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$5.45
1,000
$5.43
1,500+
$5.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-44
Mounting Method:
Surface Mount