text.skipToContent text.skipToNavigation

Manufacturer Part #

IR4427STRPBF

IR4427S Series Dual 20 V 2.3 A Surface Mount Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR4427STRPBF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 2.3A
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Turn-off Delay Time: 65ns
Turn-on Delay Time: 85ns
Rise Time: 35ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,950.00
USD
Quantity
Unit Price
2,500+
$0.78
Product Variant Information section