text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2184SPBF

IRS2184S Series Dual 20 V 2.3 A Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRS2184SPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Turn-off Delay Time: 400ns
Turn-on Delay Time: 900ns
Rise Time: 60ns
Fall Time: 35ns
Operating Temp Range: -50°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IRS2184SPBF is a high voltage, high speed power MOSFET and IGBT drivers with dependent high-side and low-side referenced output channels. It has an operating temperature ranging from -40 to 125°C and is available in SOIC-8 surface mount Package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V and 5 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5 V offset
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4 A/1.8 A
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$5,586.00
USD
Quantity
Unit Price
95
$1.53
285
$1.51
475
$1.50
1,425
$1.48
2,375+
$1.47
Product Variant Information section