text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL2101AAR3Z-T

Gate Drivers 100V/2A H-BRDG DRVR 9LD 3X3 TTL INPUTS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL2101AAR3Z-T - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 14V
Rated Power Dissipation: 2.27W
Quiescent Current: 0.45mA
Turn-off Delay Time: 31ns
Turn-on Delay Time: 39ns
Rise Time: 0.6µs
Fall Time: 0.6µs
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$14,100.00
USD
Quantity
Unit Price
6,000+
$2.35
Product Variant Information section