text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL2111ABZ-T

ISL2111 Series N Channel 100 V 3A / 4A Half-Bridge Driver - SOIC-8 T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL2111ABZ-T - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 14V
Rated Power Dissipation: 1.3W
Quiescent Current: 0.3mA
Turn-off Delay Time: 32ns
Turn-on Delay Time: 39ns
Rise Time: 9ns
Fall Time: 7.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$15,000.00
USD
Quantity
Unit Price
2,500+
$3.00
Product Variant Information section