text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL55110IRZ-T7A

ISL55110 Series 5.5 V 3.5 A SMT Dual High Speed MOSFET Driver - QFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Renesas ISL55110IRZ-T7A - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current: 100mA
Output Impedance:
Peak Output Current: 3.5A
Supply Voltage-Max: 5.5V
Quiescent Current: 15µA
Rise Time: 6.2ns
Fall Time: 6.9ns
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$560.00
USD
Quantity
Unit Price
250
$2.24
500
$2.22
750
$2.21
1,000
$2.20
1,250+
$2.18
Product Variant Information section