text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDD609SIA

IXDD609SIA Series 9 A Low Side Ultrafast Mosfet Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IXDD609SIA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 2A
Output Impedance:
Peak Output Current: 9A
Supply Voltage-Max: 35V
Quiescent Current: 1mA
Turn-off Delay Time: 42ns
Turn-on Delay Time: 40ns
Rise Time: 22ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$880.00
USD
Quantity
Unit Price
25
$0.975
50
$0.955
125
$0.935
250
$0.92
500+
$0.88
Product Variant Information section