text.skipToContent text.skipToNavigation

Manufacturer Part #

L6207Q

VFQFPN 7X7X1.0 48 PITCH 0.5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6207Q - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Dual
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$3,806.40
USD
Quantity
Unit Price
260
$2.49
520
$2.47
1,040
$2.45
1,300
$2.44
3,900+
$2.41
Product Variant Information section