text.skipToContent text.skipToNavigation

Manufacturer Part #

L6227Q

VFQFPN 5X5X1.0 32L PITCH 0.5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
STMicroelectronics L6227Q - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Dual
Output Impedance: 0.73Ω
Peak Output Current: 1.4A
Supply Voltage-Max: 52V
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
Germany:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,837.50
USD
Quantity
Unit Price
490+
$3.75
Product Variant Information section