Manufacturer Part #
L6388E
L6388 Series Dual 400 mA 125 Ω High Voltage High and Low Side Driver - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 1624 | ||||||||||
Product Specification Section
STMicroelectronics L6388E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics L6388E - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Output Impedance: | 125Ω |
| Peak Output Current: | 400mA |
| Supply Voltage-Max: | 17V |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.00
1,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole