text.skipToContent text.skipToNavigation

Manufacturer Part #

MASTERGAN3TR

Half Bridge Driver DC-DC Converters DMOS 31-QFN (9x9)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics MASTERGAN3TR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Quad
Output Current: 6.5A
Peak Output Current: 6.5A
Supply Voltage-Max: 15V
Quiescent Current: 900µA
Turn-off Delay Time: 70ns
Turn-on Delay Time: 70ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,310.00
USD
Quantity
Unit Price
3,000+
$2.77