text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1403-E/SO

MCP1403 Series 4.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1403-E/SO - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 4.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
235
Multiple Of:
47
Total
$345.45
USD
Quantity
Unit Price
47
$1.49
188
$1.47
470
$1.45
1,175
$1.44
1,880+
$1.42
Product Variant Information section