text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E10-E/SN

2A MOSFET DRIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E10-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$561.00
USD
Quantity
Unit Price
100
$1.90
300
$1.87
500
$1.86
1,000
$1.85
2,000+
$1.82
Product Variant Information section