text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E4-E/P

MCP14E Series 4.0 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E4-E/P - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 4A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MCP14E3/E4/E5 devices are a family of 4.5 A,dual output buffers/MOSFET drivers with seperate enable functions for each output. As MOSFET drivers, the MCP14E3/E4/E5 can easily charge 2200 pF gate capacitance in under 28 nsec (max).

The inputs are TTL/CMOS compatible and provide 300 mV of hysteresis between the high and low input levels that allows it to be driven from slow rising and falling signals and provide noise immunity.

Features:

  • High peak output Current: 4.5 A (typ)
  • Independent Enable Function for each Driver
  • Low Shoot-Through/Cross-Conduction Current in output Stage
  • Wide input supply Operating Range: 4.5 V to 18 V
  • High Capacitive Load drive Capability:
  • 2000 pF in 15 nsec (typ)
  • 5600 pF in 34 nsec (typ)
  • Short Delay Times: 40 nsec(typ)
  • Matched rise/fall Times
  • Low output Impedance: 2.2 Ohms (typ)
  • Latch-up Protected: Will withstand 1.5 A Reverse Current
  • Input are TTL/CMOS compatiple and will withstand negative swings Up To 5 V
  • ESD Protected: 4 kV

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$496.80
USD
Quantity
Unit Price
10
$2.13
30
$2.10
100
$2.07
300
$2.05
1,000+
$1.99
Product Variant Information section