MCP14E8-E/P in Tube by Microchip | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E8-E/P

MCP14E Series 2.0 A 18 V Dual Complimentary Power MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E8-E/P - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The MCP14E8-E/P is a 2 A, 18 V Dual High Speed Power MOSFET Driver with Enable, available in PDIP-8 package.

Features:

  • High Peak Output Current: 2 A (typical)
  • Independent Enable Function for Each Driver Output
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability:
    • tR: 12 ns with 1000 pF load (typical)
    • tF: 15 ns with 1000 pF load (typical)
  • Short Delay Times: 45 ns (typical)
  • Low Supply Current:
    • With Logic ‘1’ Input/Enable – 1 mA (typical)
    • With Logic ‘0’ Input/Enable – 300 μA (typical)
  • Latch-up Protected: Passed JEDEC JESD78A
  • Logic Input will Withstand Negative Swing, up to 5V
  • Space-Saving Packages: 8-Lead SOIC, PDIP, 6x5 DFN

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,740
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
60
Total
$499.20
USD
Quantity
Unit Price
60
$2.11
180
$2.08
300
$2.07
900
$2.04
1,500+
$2.02
Product Variant Information section