text.skipToContent text.skipToNavigation

Manufacturer Part #

MGD3160AM515EK

Driver Energy Systems

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MGD3160AM515EK - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
On-state Resistance-Max: 0.5Ω
Peak Output Current: 15A
Supply Voltage-Max: 40V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
630
Multiple Of:
42
Total
$3,238.20
USD
Quantity
Unit Price
42
$5.26
126
$5.22
168
$5.21
420
$5.17
630+
$5.14
Product Variant Information section