text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4467ZWM

MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC -16W

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4467ZWM - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
Output Impedance:
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
376
Multiple Of:
47
Total
$537.68
USD
Quantity
Unit Price
47
$1.45
188
$1.43
470
$1.41
1,175
$1.40
1,880+
$1.38
Product Variant Information section