text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5060YML-TR

MIC5060 Series 30 V Ultra Small High Side MOSFET Driver - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5060YML-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Supply Voltage-Max: 30V
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications
The MIC5060YML TR is a ultra small high side MOSFET driver with non-inverting configuration, available in surface mount MLF-8 package.

This device is designed for gate control of N-Channel, enhancement-mode, and power MOSFETs used as high-side or low-side switches and it can sustain an on-state output indefinitely.

Features:

  • 2.75 V to 30 V operation
  • 100 µA maximum supply current (5 V supply)
  • 15 µA typical off-state current
  • Internal charge pump
  • TTL-compatible input
  • Withstands 60 V transient (load dump)
  • Reverse battery protected to -20 V
  • Inductive spike protected to -20 V
  • Overvoltage shutdown at 35 V
  • Internal 15 V gate protection
  • Minimum external parts
  • Operates in high-side or low-side configurations
  • 1 µA control input pull-off
  • Available in 8-pin 3 mm x 3 mm MLF package

Applications:

  • Notebook battery safety switches
  • UMPC and web tablet battery protection
  • Battery-powered computer power management
  • General MOSFET switch applications
  • Power bus switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,250.00
USD
Quantity
Unit Price
5,000+
$1.25
Product Variant Information section