text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD57080CDR2G

Isolated High Current IGBT Gate Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NCD57080CDR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current: 6.5A
Peak Output Current: 8A
Rise Time: 13ns
Fall Time: 13ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,275.00
USD
Quantity
Unit Price
2,500+
$0.91