text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD57091ADWR2G

Isolated High Current Gate Driver Isolated High Current Gate Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
onsemi NCD57091ADWR2G - Technical Attributes
Attributes Table
Output Current: 6.5A
Peak Output Current: 6.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1470mW
Rise Time: 13ns
Fall Time: 13ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$900.00
USD
Quantity
Unit Price
1,000+
$0.90
Product Variant Information section