text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV51561BBDWR2G

Gate Drivers 5 kVRMS Isolated Dual Channel 4.5/9 A Automotive Gate Driver Automo

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NCV51561BBDWR2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 1.4Ω
Peak Output Current: 9A
Supply Voltage-Max: 5.5V
Rated Power Dissipation: 0.8W
Quiescent Current: 12mA
Turn-off Delay Time: 39ns
Turn-on Delay Time: 39ns
Rise Time: 11ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,600.00
USD
Quantity
Unit Price
1,000+
$1.60