Manufacturer Part #
STGAP3SXITR
STGAP3SXI Series 5.5 V 10 A Galvanically Isolated Single Gate Driver - SOIC-16W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
STMicroelectronics STGAP3SXITR - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Single |
| On-state Resistance-Max: | 0.8Ω |
| Peak Output Current: | 10A |
| Supply Voltage-Max: | 5.5V |
| Quiescent Current: | 2mA |
| Turn-off Delay Time: | 75ns |
| Turn-on Delay Time: | 75ns |
| Rise Time: | 20ns |
| Fall Time: | 18ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.65
10
$4.21
40
$3.94
150
$3.69
500+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-16W
Mounting Method:
Surface Mount