text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4422AVAT

TC4422 Series 10 A 18 Vmax 1.2 Ohm Low Side Non Inverting MOSFET Driver - TO-220

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4422AVAT - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.2Ω
Peak Output Current: 10A
Supply Voltage-Max: 18V
Package Style:  TO-220-5
Mounting Method: Flange Mount
Features & Applications

The TC4422AVAT is a high-speed non-inverting MOSFET Driver with high peak output current of 10 A, available in Flange Mount TO-220-5 package.

This drivers fit into most any application where high gate/line capacitance drive is required.

Features:

  • Low Shoot-Through/Cross-Conduction Current in Output stage
  • Wide Input Supply Voltage Operating Range : 4.5 V to 18 V
  • High Continuous Output current: 2 A (max)
  • Matched Rise and Fall Times:
    • 15 ns with 4,700 pF load
    • 135 ns with 47,000 pF load
  • Matched Short Propogation Delays: 42 ns(typ)
  • Low Supply Current:
    • With Logic '1' Input - 130 µA (typ.)
    • With Logic '0' Input - 33 µA (typ)
  • Low Output Impedance : 1.2 Ω (typ)
  • Latch-Up Protected: Will Withstand >1.5 A Reverse Output Current
  • Input Will Withstand Negative Inputs up to 5 V

Applications:

  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power ON/OFF Switch
  • Motor and Solenoid Driver
  • LF Initiator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$530.00
USD
Quantity
Unit Price
50
$2.69
150
$2.65
250
$2.64
750
$2.60
1,250+
$2.57
Product Variant Information section