text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4428VOA713

MOSFET DRVR 1.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4428VOA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 1.5A
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 470mW
Turn-off Delay Time: 40ns
Turn-on Delay Time: 60ns
Rise Time: 19ns
Fall Time: 19ns
Operating Temp Range: 40°C to 150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$2,013.00
USD
Quantity
Unit Price
3,300+
$0.61
Product Variant Information section