text.skipToContent text.skipToNavigation

Manufacturer Part #

VND3NV04-E

VND3NV04 Series 36 V 3.5 A OMNIFET II Fully Autoprotected Power MOSFET - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1336
Product Specification Section
STMicroelectronics VND3NV04-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 120mΩ
Output Current: 5A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
816
USA:
816
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
30
$1.11
100
$1.10
300
$1.08
1,000+
$1.05
Product Variant Information section