Manufacturer Part #
VND5050AJTR-E
VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:POWERSSO-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
STMicroelectronics VND5050AJTR-E - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 100mΩ |
| Output Impedance: | 50mΩ |
| Peak Output Current: | 12A |
| Supply Voltage-Max: | 41V |
| Rated Power Dissipation: | 1.681W |
| Turn-off Delay Time: | 35µs |
| Turn-on Delay Time: | 25µs |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | POWERSSO-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-12
Mounting Method:
Surface Mount