text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDF7275FXUMA2

fast dual-channel isolated MOSFET gate-driver IC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Infineon 2EDF7275FXUMA2 - Technical Attributes
Attributes Table
Motor Type: Half-Bridge
No of Outputs: Dual
Output Current-Max: 8A
Supply Voltage-Max: 20V
Supply Voltage: 3V to 3.5V
Fall Time: 4.5ns
Rise Time: 6.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,250.00
USD
Quantity
Unit Price
2,500+
$1.30
Product Variant Information section